This green LED has a luminous intensity of 12.6 millicandelas and a viewing angle of 150 degrees. It operates at a wavelength of 565 nanometers. The LED is available in a through hole mount package and is supplied in a bulk packaging with 100 units per package.
Dialight 550-6207 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Height | 6.22mm |
| Illumination Color | Green |
| Lens Color | Green |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 150° |
| Wavelength | 565nm |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-6207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.