
Dual low-noise, high-speed audio operational amplifier featuring a 10MHz bandwidth and 10MHz gain bandwidth product. This general-purpose amplifier offers 2 channels with a voltage gain of 100dB and a slew rate of 9V/µs. Operating from a 5V to 15V dual supply, it provides 38mA output current per channel and a 70dB common mode rejection ratio. Packaged in an 8-SOIC case, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments NE5532DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE5532DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
