Texas Instruments NE5532PS technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE5532PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.