
This DPDT panel mount rocker switch features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 24V and is rated for 100,000 electrical cycles and 150,000 mechanical cycles. The switch is illuminated with an orange LED and is available in a bulk packaging option. It is not radiation hardened and is not RoHS compliant.
Carling Technologies VLB2AP0B-00000-000 technical specifications.
| Contact Material | Tin, Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VLB2AP0B-00000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.