This 0.0039uF film capacitor is designed for interference suppression applications and features a 300VAC working voltage with a 10% tolerance. It has a negative capacitance tolerance of -10 and is constructed with a polypropylene dielectric. The capacitor is rated for operation between -40°C and 110°C and is available in a through hole mount with a radial termination style.
NIC Components NPYT392K300VY2N3F technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPYT392K300VY2N3F to view detailed technical specifications.
No datasheet is available for this part.