Vishay NTCLE100E3103HT2 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 2 |
| Product Length (mm) | 3.3(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 9(Max) |
| Seated Plane Height (mm) | 9(Max) |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 15 |
| Wire Form | Straight |
| Type | NTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 15 to 40s |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±0.75% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay NTCLE100E3103HT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.