The NTCLE100E3221JT1 is a thermistor from Vishay with an accuracy of 1.5%. It is available in a radial package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 500mW and is mounted through a hole. It is packaged in tape and reel and is RoHS compliant.
Vishay NTCLE100E3221JT1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3221JT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
