Vishay NTCLE100E3478JT2 technical specifications.
| Package/Case | Radial |
| Depth | 3mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3478JT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.