
NTE Electronics NTE5679 technical specifications.
| Package/Case | TO-3 |
| Current Rating | 40A |
| Height | 0.78inch |
| Hold Current | 120mA |
| Length | 1.543inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Surface Mount, Screw |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5679 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
