
TT OARS1-R005FI technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.175mm |
| Height | 3.05mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | OARS1 |
| Termination | J-Hook |
| Tolerance | 1% |
| Voltage Rating (AC) | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for TT OARS1-R005FI to view detailed technical specifications.
No datasheet is available for this part.