Single operational amplifier featuring low-offset voltage (150µV max) and a voltage-feedback architecture. This 8-terminal device operates from 0°C to 70°C with a nominal supply voltage of ±15V, supporting a maximum supply of ±22V. Key specifications include a maximum supply current of 4.5mA, a nominal slew rate of 0.3V/µs, and a minimum voltage gain of 100,000. The amplifier offers a nominal unity gain bandwidth of 600kHz and a common-mode reject ratio of 110. Packaged in an 8-pin PDIP (R-PDIP-T8), it provides frequency compensation and is suitable for commercial temperature grades.
Texas Instruments OP-07DP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.59 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.012 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.012 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 600 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Slew Rate-Min | 0.3 |
| Input Offset Current-Max (IIO) | 0.006 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OP-07DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.