Single-channel, general-purpose operational amplifier featuring low input offset voltage of 60µV and 150µV typical. This bipolar IC offers a 600kHz bandwidth and 0.3V/µs slew rate, with a voltage gain of 112.04dB. Designed for surface mounting in an 8-SO package, it operates from ±3V to ±18V dual supply voltages and boasts a 94dB common mode rejection ratio. Suitable for applications within a 0°C to 70°C temperature range, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OP-07DPSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OP-07DPSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.