The OP-37EJ8 is an 8-pin DIP operational amplifier from Analog Devices. It operates over a temperature range of -25°C to 85°C and has a maximum supply voltage of 22V. The amplifier has a maximum input offset voltage of 50mV and a common-mode reject ratio of 124. It features a unity gain bandwidth of 40000Hz and a maximum average bias current of 0.06mA.
Analog Devices OP-37EJ8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 10.28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 124 |
| Unity Gain BW-Nom | 40000 |
| Neg Supply Voltage Limit-Max | -22 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP-37EJ8 to view detailed technical specifications.
No datasheet is available for this part.