Single, general-purpose operational amplifier featuring low input offset voltage of 60µV and 0.25mV offset voltage. This bipolar IC offers a 600kHz bandwidth and 112.04dB voltage gain, with a 0.3V/µs slew rate. Designed for operation between 3V and 18V, it boasts a 100dB common mode rejection ratio and 7nA input bias current. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component operates from 0°C to 70°C.
Texas Instruments OP07CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OP07CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.