Single, general-purpose operational amplifier featuring a low input offset voltage of 60µV and a low offset voltage of 0.25mV. This bipolar technology amplifier offers a 600kHz bandwidth and a 0.3V/µs slew rate. It operates from a 3V to 18V dual supply voltage with a supply current of 5mA. The amplifier boasts a high common-mode rejection ratio of 100dB and a voltage gain of 112.04dB. Packaged in an 8-SOIC (D) case, it is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Texas Instruments OP07CDRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OP07CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.