General purpose operational amplifier featuring a 600kHz bandwidth and 0.3V/µs slew rate. This single-channel IC offers a low input offset voltage of 60µV and a high common mode rejection ratio of 94dB. Designed for operation with dual supply voltages from 3V to 18V, it provides a voltage gain of 112.04dB. Packaged in an 8-pin SOIC (PDSO8) format, this component is supplied on tape and reel.
Texas Instruments OP07DDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OP07DDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.