
General purpose operational amplifier featuring ultralow offset voltage of 75µV. This single-channel amplifier offers a 600kHz -3dB bandwidth and a gain bandwidth product of 600kHz. Achieves a high common mode rejection ratio of 126dB and a power supply rejection ratio of 108dB. Operates with dual supply voltages from ±3V to ±9V, with a maximum dual supply voltage of ±18V. Features a low input bias current of 1.2nA and an input voltage noise density of 10.3nV/√Hz.
Analog Devices OP07EPZ technical specifications.
| -3db Bandwidth | 600kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 126dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 600kHz |
| Height | 3.43mm |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 10.3nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP07EPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
