This 12-contact unshrouded header features a 2mm pitch and 2 rows of press-fit terminals. It has a maximum current rating of 2.9A per contact and operates within a temperature range of -55°C to 125°C. The header is designed for through-hole mounting and has a height of 5.21mm.
Samtec PTT-106-01-SM-D technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.9/ContactA |
| Height | 5.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PTT-106-01-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.