Military-grade operational amplifier featuring a low input offset voltage of 200 µV maximum and a unity gain bandwidth of 600 kHz. This voltage-feedback amplifier offers a high minimum voltage gain of 150,000 and a nominal slew rate of 0.3 V/µs. Designed for hermetically sealed operation, it supports a wide supply voltage range from ±15 V nominal to ±22 V limits and operates across a temperature range of -55°C to 125°C. The component is housed in an 8-terminal ceramic dual in-line package (CDIP8, R-GDIP-T8) with a single function.
Analog Devices OP07Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 123 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP07Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.