
Quad operational amplifier IC featuring 3MHz bandwidth and 1V/µs slew rate. This general-purpose, bipolar amplifier offers a 100dB CMRR and 107.96dB PSRR, with a voltage gain of 116.26dB. Input offset voltage is 500µV with 300nA input bias current. Designed for through-hole mounting in a PDIP package, it operates from 0°C to 70°C with a maximum dual supply voltage of 22V.
Analog Devices OP11EPZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 100dB |
| Height | 3.3mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 107.96dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 116.26dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP11EPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
