Analog Devices OP15FN8 technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 5.7MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 11V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP15FN8 to view detailed technical specifications.
No datasheet is available for this part.