Automotive-grade operational amplifier featuring a 15 MHz unity gain bandwidth and 13 V/µs slew rate. This single-function, voltage-feedback amplifier offers a low input offset voltage of 800 µV maximum and a high common-mode reject ratio of 110 dB nominal. Designed for dual supply operation with nominal voltages of ±5 V, it has a maximum supply current of 1.15 mA and operates across a wide temperature range of -40°C to 125°C. Packaged in an 8-pin PDIP (R-PDIP-T8) with a plastic DIP-8 construction, it provides 20,000 minimum voltage gain.
Analog Devices OP162GP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.65 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP162GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.