Push Button Assembly For 3-3/4 W, C-9-A
ICH 303036 technical specifications.
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for ICH 303036 to view detailed technical specifications.
No datasheet is available for this part.