Dual operational amplifier featuring precision BIPOLAR technology. Offers a low input offset voltage of 200µV and a gain bandwidth product of 500kHz. This through-hole component provides a high common mode rejection ratio of 110dB and operates with dual supply voltages up to 18V. Housed in a PDIP-8 package, it delivers a slew rate of 0.15V/µs.
Analog Devices OP200GP technical specifications.
| Amplifier Type | PRECISION |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 500kHz |
| Height | 3.43mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 200uV |
| Length | 9.27mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.45mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 16V |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 133.97dB |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP200GP to view detailed technical specifications.
No datasheet is available for this part.
