Operational Amplifier IC featuring a low input offset voltage of 250 µV maximum and a unity gain bandwidth of 100 kHz. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 1,000,000 and a nominal slew rate of 0.05 V/µs. With a supply voltage range of ±15 V nominal (±18 V limit) and a maximum supply current of 0.095 A, it operates across a temperature range of -25°C to 85°C. The 8-terminal TO-99 package (JEDEC O-MBCY-W8) includes frequency compensation and low-offset capabilities, with a nominal common-mode reject ratio of 110.
Analog Devices OP20FJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.095 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.27 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 100 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP20FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.