Analog Devices OP227GN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Slew Rate | 2.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP227GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.