
Precision JFET High Speed Dual Op Amp featuring a 4.7MHz Gain Bandwidth Product and 22V/µs Slew Rate. This general-purpose operational amplifier offers a low Input Bias Current of 40pA and Input Offset Voltage of 400µV. Operates with dual supply voltages from ±4.5V to ±18V, with a maximum supply voltage of 36V. Includes two independent amplifiers in a 2-channel configuration, suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices OP249GP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | N |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.7MHz |
| Height | 3.43mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 75nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 36mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 12dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 22V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.7MHz |
| Voltage Gain | 120.83dB |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP249GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
