This SPST rocker switch features a flat actuator style and can handle up to 16 amps at 250 volts AC. The switch has a maximum power rating of 559.27 watts according to UL standards and an electrical life of 10,000 cycles at VDE ratings. It is designed for panel mount applications and has a termination style of quick connect.
ZF Electronics TRG25F5GEWES technical specifications.
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ULV |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics TRG25F5GEWES to view detailed technical specifications.
No datasheet is available for this part.