
Dual precision, micropower operational amplifier featuring a 20kHz bandwidth and 0.012V/µs slew rate. This general-purpose amplifier offers a 125µV input offset voltage and 4nA input bias current. Operating from a minimum dual supply voltage of 800mV up to a maximum of 18V, or a single supply from 1.6V to 36V, it consumes a low 40µA operating supply current. With a 90dB common mode rejection ratio and 110dB power supply rejection ratio, this bipolar technology amplifier is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices OP290GPZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20kHz |
| Height | 3.43mm |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.012V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20kHz |
| Voltage Gain | 115.56dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP290GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
