
Dual operational amplifier featuring a 35kHz gain bandwidth product and 0.012V/µs slew rate. This general-purpose op amp offers 100dB common mode rejection and 120dB power supply rejection, with a low input bias current of 15nA and input offset voltage of 200µV. Designed for surface mount applications in a SOIC package, it operates from a wide supply voltage range of 1V to 36V and consumes a low 60µA operating supply current. Suitable for temperatures from -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices OP293ESZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.012V/µs |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP293ESZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
