
Quad operational amplifier featuring a 6MHz bandwidth and 2V/µs slew rate. This general-purpose op amp offers low input voltage noise density of 3.8nV/sqrt Hz and a 400µV input offset voltage. It supports dual supply voltages from 4.5V to 18V, with a typical operating supply current of 11mA. The component boasts high common mode rejection ratio (110dB) and power supply rejection ratio (120dB), operating across a wide temperature range of -55°C to 125°C.
Analog Devices OP470EY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 6MHz |
| Height | 3.56mm |
| Input Bias Current | 25nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 3.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 11mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| Supply Current | 11mA |
| Supply Type | Dual |
| Voltage Gain | 127.23dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP470EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
