
Quad operational amplifier featuring a 3MHz gain bandwidth product and 0.4V/µs slew rate. This through-hole component offers a 70dB CMRR and 80dB PSRR, with a voltage gain of 96.9dB. It operates from a dual supply voltage range of 1.35V to 6V, with a maximum supply current of 1.6mA. The integrated circuit is housed in a 14-pin PDIP package and operates across a temperature range of -40°C to 125°C.
Analog Devices OP491GP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Height | 3.3mm |
| Input Bias Current | 65nA |
| Input Offset Voltage (Vos) | 700uV |
| Length | 19.05mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 96.9dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP491GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
