
Analog Devices OP495GP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 15mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.03V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 75kHz |
| Voltage Gain | 140dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP495GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
