The GRM2195C2A2R6DD43D is a 2.6pF ceramic chip capacitor with a DC rated voltage of 100VDC and a tolerance of 0.5pF. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Murata GRM2195C2A2R6DD43D technical specifications.
| Capacitance | 2.6pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM2195C2A2R6DD43D to view detailed technical specifications.
No datasheet is available for this part.