The P6SMB15CA is a DO-214AA bidirectional surge suppressor from Taiwan Semiconductor, rated for 21.2V clamping voltage and 600W peak pulse power. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS and Reach SVHC regulations. The device is packaged in tape and reel quantities of 3000 units and features a lead-free design.
Taiwan Semiconductor P6SMB15CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.2V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6SMB15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.