Analog Devices OP77EJ technical specifications.
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 1.2nA |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 141.58dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP77EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.