
Ultralow offset voltage operational amplifier featuring a 25µV input offset voltage and 1.2nA input bias current. This general-purpose, single-channel op-amp offers a 600kHz bandwidth and 0.3V/µs slew rate. It operates with dual supply voltages from 3V to 18V, with a maximum of 22V, and exhibits a high 140dB common mode rejection ratio. The amplifier is constructed with BIPOLAR technology and comes in a Q package.
Analog Devices OP77FZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 600kHz |
| Height | 3.56mm |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 10.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 123dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 135.56dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP77FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
