
Precision operational amplifier featuring a single channel and BIFET technology. Offers a 2MHz gain bandwidth product and 2V/µs slew rate, with a low input bias current of 2pA and 500µV input offset voltage. Designed for through-hole mounting in a TO-99 metal cylindrical package, it operates from ±5V to ±18V dual supply voltages and consumes 2.5mA supply current. Achieves 125dB voltage gain and 90dB common mode rejection ratio, suitable for industrial temperature ranges from -25°C to 85°C.
Texas Instruments OPA111AM technical specifications.
| Bandwidth | 2MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Height | 4.4mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 500uV |
| JESD-30 Code | O-MBCY-W8 |
| Lead Free | Lead Free |
| Length | 9.08mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 10mA |
| Package Body Material | Metal |
| Package Quantity | 20 |
| Package Shape | Round |
| Package Style | Cylindrical |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 2V/µs |
| Supply Current | 2.5mA |
| Surface Mount | No |
| Technology | BIFET |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| Voltage Gain | 125dB |
| Width | 9.08mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA111AM to view detailed technical specifications.
No datasheet is available for this part.
