
Single, precision operational amplifier featuring a 2MHz bandwidth and 2V/µs slew rate. This Difet amplifier offers a low 1pA input bias current and 250µV input offset voltage. Operates from ±5V to ±18V dual supply voltages with a typical 2.5mA supply current. Packaged in a TO-99 through-hole case, it provides 125dB voltage gain and 100dB CMRR.
Texas Instruments OPA111BM technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 2MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Height | 4.4mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 9.08mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 2V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 125dB |
| Width | 9.08mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA111BM to view detailed technical specifications.
No datasheet is available for this part.
