Texas Instruments OPA111SM technical specifications.
| Package/Case | TO-99 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA111SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.