
Precision operational amplifier featuring a 2MHz bandwidth and 2V/µs slew rate. This single-channel, surface-mount device offers a low input bias current of 1pA and an input offset voltage of 500µV. Operating from ±2.5V to ±9V dual supplies, it provides a voltage gain of 114dB and a common-mode rejection ratio of 82dB. Packaged in an 8-SOIC case, this RoHS compliant component is suitable for general-purpose amplification.
Texas Instruments OPA121KU/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 2V/µs |
| Supply Current | 4.5mA |
| Technology | BIFET |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA121KU/2K5 to view detailed technical specifications.
No datasheet is available for this part.
