
General purpose operational amplifier featuring a 2MHz bandwidth and 2V/µs slew rate. This single-channel, BIFET technology amplifier offers a 3mV maximum input offset voltage and 10pA input bias current. Operating from a dual supply voltage range of 5V to 18V, it provides a 114dB voltage gain and 82dB common mode rejection ratio. Packaged in an 8-pin SOIC (D) with a 2500-piece tape and reel quantity, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments OPA121KU/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 4.5mA |
| Technology | BIFET |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA121KU/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
