
General purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 1.6V/µs slew rate. This single-channel, surface-mount SOIC-8 packaged IC offers a low input offset voltage of 200µV and an exceptionally low input bias current of 1pA. Operating from a dual supply range of 5V to 18V, it provides 10mA output current per channel and a voltage gain of 125dB. Designed for a wide operating temperature range of -25°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA124U/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 1.6V/µs |
| Supply Current | 3.5mA |
| Technology | BIFET |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA124U/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
