
Precision operational amplifier featuring a single channel and BIFET technology. Delivers a 1.5MHz bandwidth and 1.6V/µs slew rate. Offers a low input bias current of 5pA and a 92dB CMRR. Operates with dual supply voltages from 5V to 18V, with a maximum operating temperature of 85°C. Packaged in an 8-SOIC (D) case, supplied on tape and reel.
Texas Instruments OPA124U/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 92dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Gain Bandwidth Product | 1.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 1.6V/µs |
| Supply Current | 3.5mA |
| Technology | BIFET |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA124U/2K5G4 to view detailed technical specifications.
No datasheet is available for this part.
