
Single, low bias current, precision operational amplifier featuring a 1.5MHz bandwidth and 1.5MHz gain bandwidth product. This Difet® amplifier offers a low input bias current of 2pA and a voltage gain of 125dB. It operates with a dual supply voltage range from 5V to 18V, drawing 2.5mA of operating supply current. The amplifier boasts a 94dB common mode rejection ratio and a slew rate of 1.6V/µs, housed in a lead-free 8-SOIC package.
Texas Instruments OPA124UAE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Gain Bandwidth Product | 1.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 1.6V/µs |
| Supply Current | 3.5mA |
| Technology | BIFET |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA124UAE4 to view detailed technical specifications.
No datasheet is available for this part.
