
High-precision operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel, general-purpose op-amp offers a low input offset voltage of 2mV and an exceptionally low input bias current of 0.1pA. Designed for versatility, it operates with dual supply voltages from 5V to 18V, delivering a 10mA output current and a 2.5V/µs slew rate. The component is housed in an 8-pin SOIC package, supplied on tape and reel, and is RoHS compliant.
Texas Instruments OPA129UB/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.8mA |
| Technology | BIFET |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA129UB/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
