
General purpose operational amplifier with a 1MHz bandwidth and 1MHz gain bandwidth product. Features a low input bias current of 0.1pA and an input offset voltage of 500µV. Operates from a dual supply voltage range of 5V to 18V, with a maximum operating temperature of 125°C. Offers a high voltage gain of 120dB and a slew rate of 2.5V/µs. Packaged in an 8-pin SOIC (D) package, this RoHS compliant component is suitable for a wide range of applications.
Texas Instruments OPA129UBG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.8mA |
| Technology | BIFET |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA129UBG4 to view detailed technical specifications.
No datasheet is available for this part.
