
General purpose operational amplifier featuring ultra-low 0.25pA input bias current and 1mV input offset voltage. This single-channel, Difet® technology amplifier offers a 1MHz bandwidth and 120dB voltage gain, with a 2.5V/µs slew rate. Operates from a 5V to 18V dual supply voltage, consuming 1.2mA operating supply current, and delivers 10mA output current. Housed in an 8-SOIC (D) package, it functions across a -40°C to 125°C temperature range and is RoHS compliant.
Texas Instruments OPA129UE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.25pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.8mA |
| Technology | BIFET |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA129UE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
