
FET operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel device offers a low 20pA input bias current and 200uV input offset voltage. Operating from a 2.25V to 18V dual supply, it consumes 530uA operating supply current and delivers 18mA output current per channel. With a 90dB common mode rejection ratio and 135dB voltage gain, this amplifier is housed in an 8-SOIC package and operates across a -40°C to 125°C temperature range.
Texas Instruments OPA130UAE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 530uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 650uA |
| Technology | FET |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA130UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
