
Texas Instruments OPA131U/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 25mA |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA131U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
